Logic
SN74HC241DWE4
Texas Instruments
Description: 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85

Overview of SN74HC241DWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC241DWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC241DWE4 by Texas Instruments

SN74HC241DWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
HC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
210 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74HC241DWE4
    Texas Instruments
    8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85
    VS

Alternate Parts for SN74HC241DWE4

This table gives cross-reference parts and alternative options found for SN74HC241DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC241DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC241MG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 Texas Instruments SN74HC241DWE4 vs CD74HC241MG4
DV74HC241AD Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors SN74HC241DWE4 vs DV74HC241AD
GD54HC241D Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Goldstar Electron Co Ltd SN74HC241DWE4 vs GD54HC241D
CD74HC241M96 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 Texas Instruments SN74HC241DWE4 vs CD74HC241M96
SN74HC241DWG4 Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HC241DWE4 vs SN74HC241DWG4
HD74HC241RP HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74HC241DWE4 vs HD74HC241RP
74HC241D,652 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia SN74HC241DWE4 vs 74HC241D,652
MC74HC241ADWD Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products SN74HC241DWE4 vs MC74HC241ADWD
933713460652 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74HC241DWE4 vs 933713460652
MC74HC241ADW HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74HC241DWE4 vs MC74HC241ADW
Part Number Description Manufacturer Compare
M74HC241HVM1R HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics SN74HC241DWE4 vs M74HC241HVM1R
MC74HC241ADWDR2 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC SN74HC241DWE4 vs MC74HC241ADWDR2
M74HC241RM13TR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics SN74HC241DWE4 vs M74HC241RM13TR
933713460652 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia SN74HC241DWE4 vs 933713460652
CD74HC241M96 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 Texas Instruments SN74HC241DWE4 vs CD74HC241M96
933713460653 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia SN74HC241DWE4 vs 933713460653
M74HC7241M1R HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74HC241DWE4 vs M74HC7241M1R
MM74HC241WM HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74HC241DWE4 vs MM74HC241WM
CD74HC241MG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 Texas Instruments SN74HC241DWE4 vs CD74HC241MG4
933713470653 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia SN74HC241DWE4 vs 933713470653

Related Parts for SN74HC241DWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC241DWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC241DWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC241DWE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC241DWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC241DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC241DWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC241DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC241DWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC241DWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: