Part Details for SN74HC20N3 by Texas Instruments
Results Overview of SN74HC20N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC20N3 Information
SN74HC20N3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74HC20N3
SN74HC20N3 CAD Models
SN74HC20N3 Part Data Attributes
|
SN74HC20N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC20N3
Texas Instruments
Dual 4-Input Positive-NAND Gates 14-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74HC20N3
This table gives cross-reference parts and alternative options found for SN74HC20N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC20N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC20E | RCA | Check for Price | NAND Gate, CMOS, PDIP14, | SN74HC20N3 vs CD74HC20E |
SN74LS20JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | SN74HC20N3 vs SN74LS20JP4 |
8403901CA | Harris Semiconductor | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SN74HC20N3 vs 8403901CA |
MM54HC20J | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | SN74HC20N3 vs MM54HC20J |
MC74HC20ND | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | SN74HC20N3 vs MC74HC20ND |
5962-8403901VCX | Texas Instruments | Check for Price | HC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | SN74HC20N3 vs 5962-8403901VCX |
M38510/65003BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SN74HC20N3 vs M38510/65003BCA |
SNC5420J | Texas Instruments | Check for Price | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | SN74HC20N3 vs SNC5420J |
SN74HC20NP1 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | SN74HC20N3 vs SN74HC20NP1 |
SN74AS20NP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | SN74HC20N3 vs SN74AS20NP3 |