-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC20D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC20D-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45355 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-26471-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
126 In Stock |
|
$0.5643 / $0.9900 | Buy Now |
DISTI #
86038650
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1501 | Americas - 16500 |
|
$0.4884 / $0.5171 | Buy Now |
DISTI #
86037701
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 726 Package Multiple: 1 | Americas - 9561 |
|
$0.4884 / $0.5171 | Buy Now |
DISTI #
86019785
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1201 | Americas - 7750 |
|
$0.4884 / $0.5171 | Buy Now |
DISTI #
86024643
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1101 | Americas - 5778 |
|
$0.4884 / $0.5171 | Buy Now |
DISTI #
86025929
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1301 | Americas - 3039 |
|
$0.4884 / $0.5171 | Buy Now |
DISTI #
86034729
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1001 | Americas - 1961 |
|
$0.4884 / $0.5171 | Buy Now |
DISTI #
86038598
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1401 | Americas - 745 |
|
$0.4884 / $0.5171 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC | 336 |
|
$0.4308 / $0.9231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC20D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC20D
Texas Instruments
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN74HC20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS20DG4 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74HC20D vs SN74AS20DG4 |
SN74F20DE4 | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74HC20D vs SN74F20DE4 |
SN74AS20DE4 | Texas Instruments | Check for Price | Dual 4-Input Positive-NAND Gates 14-SOIC 0 to 70 | SN74HC20D vs SN74AS20DE4 |
SN74LS20D | onsemi | Check for Price | SN74LS20D | SN74HC20D vs SN74LS20D |
SN74LS20DR | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74HC20D vs SN74LS20DR |
SN74AS20D3 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,AS-TTL,SOP,14PIN,PLASTIC | SN74HC20D vs SN74AS20D3 |
SN74LS20DR2 | onsemi | Check for Price | SN74LS20DR2 | SN74HC20D vs SN74LS20DR2 |
SN74LS20D3 | Rochester Electronics LLC | Check for Price | NAND Gate | SN74HC20D vs SN74LS20D3 |
SN74LS20DG4 | Texas Instruments | Check for Price | Dual 4-input positive-NAND gates 14-SOIC 0 to 70 | SN74HC20D vs SN74LS20DG4 |
SN74F20D3 | Rochester Electronics LLC | Check for Price | NAND Gate | SN74HC20D vs SN74F20D3 |
The maximum frequency of operation for the SN74HC20D is 25 MHz.
Yes, the SN74HC20D is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. Leaving it unconnected or connecting it to VCC will disable the outputs.
The SN74HC20D can sink or source up to 25 mA per output pin.
Yes, the SN74HC20D is compatible with 3.3V systems, but the output voltage levels may not be compatible with 3.3V logic. Use a level translator or voltage regulator if necessary.