-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC164PW by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120852
|
Farnell | SHIFT REGISTER, SMD, TSSOP14, 7V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 8 |
|
$1.0765 | Buy Now |
DISTI #
2156-SN74HC164PW-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6464 In Stock |
|
$0.4800 | Buy Now |
DISTI #
SN74HC164PW-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
606 In Stock |
|
$0.5037 / $0.9900 | Buy Now |
DISTI #
86283758
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1301 | Americas - 3404 |
|
$0.7008 | Buy Now |
DISTI #
86284585
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1001 | Americas - 1980 |
|
$0.7008 | Buy Now |
DISTI #
86288513
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1101 | Americas - 1080 |
|
$0.7008 | Buy Now |
|
Rochester Electronics | SN74HC164 8-Bit Parallel-Out Serial Shift Registers RoHS: Compliant Status: Obsolete Min Qty: 1 | 6464 |
|
$0.3476 / $0.5606 | Buy Now |
|
Vyrian | Logic ICs | 3701 |
|
RFQ | |
|
Win Source Electronics | 8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS | IC SHIFT REGISTER 8BIT 14-TSSOP | 59000 |
|
$0.1372 / $0.1771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC164PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC164PW
Texas Instruments
8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for SN74HC164PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC164PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC164PWG4 | Texas Instruments | Check for Price | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 | SN74HC164PW vs SN74HC164PWG4 |
MC74HC164ADTR2G | onsemi | $0.1678 | 8-Bit Serial-Input/Parallel-Output Shift Register, TSSOP-14, 2500-REEL | SN74HC164PW vs MC74HC164ADTR2G |
935187370112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Shift Register | SN74HC164PW vs 935187370112 |
The maximum clock frequency for the SN74HC164PW is 25 MHz, but it can vary depending on the operating voltage and temperature. It's recommended to check the timing characteristics in the datasheet for specific frequency limits.
To ensure proper reset, connect the MR (Master Reset) pin to a pull-up resistor and a capacitor to VCC. This will ensure that the shift register is reset to a known state after power-on. Additionally, you can use an external reset signal to reset the shift register.
The maximum capacitance that can be driven by the SN74HC164PW outputs is 100 pF. Exceeding this limit may cause signal degradation and affect the overall performance of the shift register.
Yes, the SN74HC164PW can be used as a serial-to-parallel converter. By clocking in serial data and then latching the output, you can convert serial data to parallel data. However, note that the shift register is not designed for high-speed data conversion and may not be suitable for high-frequency applications.
To minimize clock skew and signal integrity issues, ensure that the clock signal is properly terminated and routed. Use a low-skew clock distribution network and consider using a clock buffer or repeater to maintain signal integrity. Additionally, use proper PCB layout techniques to minimize signal reflections and crosstalk.