Logic
SN74HC164NSR
Texas Instruments
Description: 8-Bit Parallel-Out Serial Shift Registers 14-SO -40 to 125

Overview of SN74HC164NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74HC164NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HC164NSR-ND
DigiKey IC SHIFT REGISTER 8BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 5550
In Stock
  • 1,267 $0.2400
$0.2400 Buy Now
DISTI # 296-31792-1-ND
DigiKey IC SHIFT REGISTER 8BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4395
In Stock
  • 1 $0.6200
  • 10 $0.5470
  • 25 $0.5136
  • 100 $0.4191
  • 250 $0.3892
  • 500 $0.3313
  • 1,000 $0.2650
  • 2,000 $0.2402
  • 6,000 $0.2236
  • 10,000 $0.2153
$0.2153 / $0.6200 Buy Now
DISTI # 595-SN74HC164NSR
Mouser Electronics Counter Shift Registers 8-Bit Parallel-Out Ser Shift Register RoHS: Compliant 3031
  • 1 $0.4600
  • 10 $0.3870
  • 100 $0.3150
  • 500 $0.2820
  • 1,000 $0.2350
  • 2,000 $0.2240
  • 4,000 $0.2190
  • 10,000 $0.2120
  • 24,000 $0.2100
$0.2100 / $0.4600 Buy Now
DISTI # V72:2272_07336792
Arrow Electronics Shift Register Single 8-Bit Serial to Parallel 14-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips Americas - 225
  • 1 $0.2984
  • 10 $0.2749
  • 25 $0.2724
  • 100 $0.1929
$0.1929 / $0.2984 Buy Now
DISTI # 65184576
Verical Shift Register Single 8-Bit Serial to Parallel 14-Pin SOP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2221 Americas - 225
  • 100 $0.1929
$0.1929 Buy Now
Rochester Electronics SN74HC164 8-Bit Parallel-Out Serial Shift Registers RoHS: Compliant Status: Active Min Qty: 1 5550
  • 1 $0.2392
  • 25 $0.2344
  • 100 $0.2248
  • 500 $0.2153
  • 1,000 $0.2033
$0.2033 / $0.2392 Buy Now
Ameya Holding Limited IC SHIFT REGISTER 8BIT 14SO 109858
RFQ
DISTI # C1S746203022279
Chip1Stop Shift Register Single 8-Bit Serial to Parallel 14-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 15
  • 5 $0.1820
$0.1820 Buy Now
CHIPMALL.COM LIMITED IC SHIFT REGISTER 8BIT 14SO 220
  • 1 $0.4115
  • 10 $0.3313
  • 100 $0.2571
  • 500 $0.2481
  • 1,000 $0.2421
$0.2421 / $0.4115 Buy Now

CAD Models for SN74HC164NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC164NSR by Texas Instruments

SN74HC164NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
AND-GATED SERIAL INPUTS (A AND B)
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
24 MHz
Want to compare parts?
  1. SN74HC164NSR
    Texas Instruments
    8-Bit Parallel-Out Serial Shift Registers 14-SO -40 to 125
    VS

Alternate Parts for SN74HC164NSR

This table gives cross-reference parts and alternative options found for SN74HC164NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC164NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC164NSRE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74HC164NSR vs SN74HC164NSRE4
TC74HC164AF IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Shift Register Toshiba America Electronic Components SN74HC164NSR vs TC74HC164AF
TC74HC164AF-TP1 IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Shift Register Toshiba America Electronic Components SN74HC164NSR vs TC74HC164AF-TP1
TC74HC164AF-TP2 IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Shift Register Toshiba America Electronic Components SN74HC164NSR vs TC74HC164AF-TP2
Part Number Description Manufacturer Compare
935174520118 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia SN74HC164NSR vs 935174520118
TC74HC164AF-TP1 IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Shift Register Toshiba America Electronic Components SN74HC164NSR vs TC74HC164AF-TP1
933669400652 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors SN74HC164NSR vs 933669400652
SN74HC164NSRE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74HC164NSR vs SN74HC164NSRE4
SNJ54HC164J 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 Texas Instruments SN74HC164NSR vs SNJ54HC164J
5962-8416201CX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation SN74HC164NSR vs 5962-8416201CX
SN74HC165N 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125 Texas Instruments SN74HC164NSR vs SN74HC165N
5962-8685501EX Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor SN74HC164NSR vs 5962-8685501EX
8416201CA 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 Texas Instruments SN74HC164NSR vs 8416201CA
CD74HC164E High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 Texas Instruments SN74HC164NSR vs CD74HC164E

Related Parts for SN74HC164NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC164NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC164NSR by Texas Instruments

  • Please alert me when SN74HC164NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC164NSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC164NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC164NSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC164NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC164NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: