Logic
SN74HC164DR
Texas Instruments
Description: 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125

Overview of SN74HC164DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74HC164DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-14838-1-ND
DigiKey IC 8BIT SERIAL SHIFT REG 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 7724
In Stock
  • 1 $0.2900
  • 10 $0.1920
  • 25 $0.1676
  • 100 $0.1407
  • 250 $0.1279
  • 500 $0.1202
  • 1,000 $0.1138
  • 2,500 $0.1071
  • 5,000 $0.1030
  • 7,500 $0.1010
  • 12,500 $0.0988
  • 17,500 $0.0974
  • 25,000 $0.0962
  • 62,500 $0.0935
$0.0935 / $0.2900 Buy Now
DISTI # 595-SN74HC164DR
Mouser Electronics Counter Shift Registers 8-Bit Parallel Out Serial Register RoHS: Compliant 19382
  • 1 $0.2900
  • 10 $0.1680
  • 100 $0.1210
  • 1,000 $0.1120
  • 2,500 $0.1010
  • 25,000 $0.0920
  • 50,000 $0.0890
$0.0890 / $0.2900 Buy Now
DISTI # V72:2272_07336786
Arrow Electronics Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips Americas - 1049
  • 1 $0.2820
  • 10 $0.1680
  • 25 $0.1627
  • 100 $0.1168
  • 250 $0.1156
  • 500 $0.1143
  • 1,000 $0.0970
$0.0970 / $0.2820 Buy Now
DISTI # 62457221
Verical Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2208 Americas - 1049
  • 67 $0.1676
  • 100 $0.1407
  • 250 $0.1279
  • 500 $0.1202
  • 1,000 $0.0990
$0.0990 / $0.1676 Buy Now
Bristol Electronics   2241
RFQ
Bristol Electronics   Min Qty: 10 2120
  • 10 $0.5250
  • 30 $0.2625
  • 192 $0.1575
  • 954 $0.1050
$0.1050 / $0.5250 Buy Now
Bristol Electronics   1053
RFQ
Quest Components Shift Register, 14 Pin, Plastic, SOP 4011
  • 1 $0.2004
  • 375 $0.1069
  • 1,872 $0.0868
$0.0868 / $0.2004 Buy Now
Quest Components Shift Register, 14 Pin, Plastic, SOP 2112
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Quest Components Shift Register, 14 Pin, Plastic, SOP 1696
  • 1 $0.7000
  • 30 $0.2100
  • 239 $0.1400
$0.1400 / $0.7000 Buy Now
DISTI # SN74HC164DR
TME IC: digital, 8bit,asynchronous,serial input,parallel out, SMD Min Qty: 5 1188
  • 5 $0.2600
  • 25 $0.2330
  • 100 $0.1990
  • 250 $0.1760
  • 1,000 $0.1570
$0.1570 / $0.2600 Buy Now
DISTI # C1S746200587979
Chip1Stop Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R RoHS: Compliant 307500
  • 2,500 $0.0980
  • 5,000 $0.0953
  • 7,500 $0.0916
  • 12,500 $0.0887
  • 17,500 $0.0872
  • 25,000 $0.0825
$0.0825 / $0.0980 Buy Now
DISTI # C1S746203029403
Chip1Stop Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R RoHS: Compliant Container: Cut Tape 2200
  • 5 $0.3520
  • 50 $0.2620
  • 100 $0.1470
  • 200 $0.1460
  • 500 $0.1440
  • 1,000 $0.1160
$0.1160 / $0.3520 Buy Now
DISTI # C1S746201403081
Chip1Stop Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R RoHS: Compliant 1049
  • 10 $0.1920
  • 25 $0.1676
  • 100 $0.1407
  • 250 $0.1279
  • 500 $0.1202
  • 1,000 $0.0990
$0.0990 / $0.1920 Buy Now
CHIPMALL.COM LIMITED IC 8BIT SERIAL SHIFT REG 14-SOIC 7650
  • 10 $0.1098
  • 100 $0.0899
  • 250 $0.0798
  • 500 $0.0723
  • 2,500 $0.0571
  • 5,000 $0.0541
$0.0541 / $0.1098 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 200
  • 1 $1.2300
  • 100 $0.9200
  • 1,000 $0.8000
$0.8000 / $1.2300 Buy Now
LCSC 8 2V6V 1 Serialtoparallel SOIC-14-150mil Shift Registers ROHS 11683
  • 5 $0.1065
  • 50 $0.0871
  • 150 $0.0774
  • 500 $0.0701
  • 2,500 $0.0554
  • 5,000 $0.0525
$0.0525 / $0.1065 Buy Now
Win Source Electronics IC 8BIT SERIAL SHIFT REG 14-SOIC 350000
  • 495 $0.1020
  • 1,195 $0.0840
  • 1,855 $0.0810
  • 2,535 $0.0790
  • 3,290 $0.0760
  • 4,415 $0.0680
$0.0680 / $0.1020 Buy Now

CAD Models for SN74HC164DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC164DR by Texas Instruments

SN74HC164DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
AND-GATED SERIAL INPUTS (A AND B)
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
Want to compare parts?
  1. SN74HC164DR
    Texas Instruments
    8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125
    VS

Alternate Parts for SN74HC164DR

This table gives cross-reference parts and alternative options found for SN74HC164DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC164DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC164MTG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC164DR vs CD74HC164MTG4
933714070653 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia SN74HC164DR vs 933714070653
MC74HC164ADR2G 8-Bit Serial-Input/Parallel-Output Shift Register, SOIC-14 NB, 2500-REEL onsemi SN74HC164DR vs MC74HC164ADR2G
CD74HC164M96G4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments SN74HC164DR vs CD74HC164M96G4
MC74HC164D HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HC164DR vs MC74HC164D
74HC164D-Q100J 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin Nexperia SN74HC164DR vs 74HC164D-Q100J
SN74HC164DRG4 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 Texas Instruments SN74HC164DR vs SN74HC164DRG4
74HC164D Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia SN74HC164DR vs 74HC164D
MC74HC164ADG 8-Bit Serial-Input/Parallel-Output Shift Register, SOIC-14 NB, 55-TUBE onsemi SN74HC164DR vs MC74HC164ADG
MM74HC164MX_NL Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74HC164DR vs MM74HC164MX_NL
Part Number Description Manufacturer Compare
935302777115 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 Nexperia SN74HC164DR vs 935302777115
CD74HC164M96E4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC164DR vs CD74HC164M96E4
CD74HC164MTE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC164DR vs CD74HC164MTE4
MM74HC164M 8-Bit Serial-in/Parallel-out Shift Register, SOIC-14, 55-TUBE onsemi SN74HC164DR vs MM74HC164M
CD74HC164MTG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC164DR vs CD74HC164MTG4
CD74HC164M High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments SN74HC164DR vs CD74HC164M
SN74HC164DE4 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 Texas Instruments SN74HC164DR vs SN74HC164DE4
74HC164D,653 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin Nexperia SN74HC164DR vs 74HC164D,653
MC74HC164D Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74HC164DR vs MC74HC164D
74HC164BQ,115 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us QFN 14-Pin Nexperia SN74HC164DR vs 74HC164BQ,115

Related Parts for SN74HC164DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC164DR by Texas Instruments.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC164DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC164DR would you like to use for your alert(s)?
  • Please alert me when SN74HC164DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC164DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC164DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for SN74HC164DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC164DR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare SN74HC164DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: