Logic
SN74HC153PWRE4
Texas Instruments
Description: HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of SN74HC153PWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74HC153PWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC153PWRE4 by Texas Instruments

SN74HC153PWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
274 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HC153PWRE4
    Texas Instruments
    HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for SN74HC153PWRE4

This table gives cross-reference parts and alternative options found for SN74HC153PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC153PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC153PWT Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWT
SN74HC153PW Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC153PWRE4 vs SN74HC153PW
SN74HC153PWR Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWR
SN74HC153PWRG4 HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWRG4
SN74HC153PWTG4 HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWTG4
Part Number Description Manufacturer Compare
SN74HC153PWLE Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWLE
SN74HC153PW Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC153PWRE4 vs SN74HC153PW
SN74HC153PWT Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWT
SN74HC153PWR Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWR
SN74HC153PWRG4 HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC153PWRE4 vs SN74HC153PWRG4

Related Parts for SN74HC153PWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC153PWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC153PWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC153PWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC153PWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC153PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC153PWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC153PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC153PWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC153PWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: