Part Details for SN74HC14ADBR by Texas Instruments
Overview of SN74HC14ADBR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC14ADBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC14ADBR-ND
|
DigiKey | SETUP FOR IBM ORDERS Min Qty: 2209 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
595-SN74HC14ADBR
|
Mouser Electronics | Inverters SETUP FOR IBM ORDERS RoHS: Compliant | 2694 |
|
$0.1260 / $0.4200 | Buy Now |
|
Rochester Electronics | SN74HC14 Hex Schmitt-Trigger Inverters RoHS: Compliant Status: Active Min Qty: 1 | 44000 |
|
$0.1165 / $0.1371 | Buy Now |
|
Ameya Holding Limited | 6947 |
|
RFQ | ||
|
LCSC | Schmitt Trigger 6 19ns6V50pF 2uA 2V6V SSOP-14 Inverters ROHS | 123 |
|
$0.3372 / $0.5759 | Buy Now |
Part Details for SN74HC14ADBR
SN74HC14ADBR CAD Models
SN74HC14ADBR Part Data Attributes:
|
SN74HC14ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC14ADBR
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74HC14ADBR
This table gives cross-reference parts and alternative options found for SN74HC14ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC14ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14DB,118 | 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | SN74HC14ADBR vs 74HC14DB,118 |
SN74HC14DBRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74HC14ADBR vs SN74HC14DBRE4 |
SN74HC14DBR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85 | Texas Instruments | SN74HC14ADBR vs SN74HC14DBR |
935174460118 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74HC14ADBR vs 935174460118 |
74HC14DB | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74HC14ADBR vs 74HC14DB |
74HC14DB | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74HC14ADBR vs 74HC14DB |
SN74HC14DBRG4 | Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 | Texas Instruments | SN74HC14ADBR vs SN74HC14DBRG4 |
74HC14DB,112 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | SN74HC14ADBR vs 74HC14DB,112 |
935174460112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74HC14ADBR vs 935174460112 |
SN74HC14ADBRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | SN74HC14ADBR vs SN74HC14ADBRE4 |