-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 3-Line Priority Encoders 16-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38793-1-ND
|
DigiKey | IC PRIORITY ENCODER 1 X 8:3 16SO Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5116 In Stock |
|
$0.2153 / $0.6200 | Buy Now |
DISTI #
595-SN74HC148NSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-Line To 3-Line Priority Encoders RoHS: Compliant | 4194 |
|
$0.2070 / $0.6200 | Buy Now |
|
Quest Components | ENCODER, HC SERIES, 8-BIT, INVERTED OUTPUT, CMOS, PDSO16 | 615 |
|
$0.2820 / $0.7050 | Buy Now |
|
Ameya Holding Limited | IC PRIORITY ENCODER 8-3L 16SO | 3470 |
|
RFQ | |
|
Chip1Cloud | IC PRIORITY ENCODER 8-3L 16SO | 4500 |
|
RFQ | |
|
LCSC | 5.2mA 2V6V 5.2mA SO-16-208mil Signal Switches / Encoders Decoders / Multiplexers ROHS | 1000 |
|
$0.2364 / $0.4289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC148NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC148NSR
Texas Instruments
8-Line To 3-Line Priority Encoders 16-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 49 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74HC148NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC148NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283N | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | SN74HC148NSR vs SN74LS283N |
SNJ54S280W | 9-Bit Odd/Even Parity Generators/Checkers 14-CFP -55 to 125 | Texas Instruments | SN74HC148NSR vs SNJ54S280W |
M38510/31201BFX | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | SN74HC148NSR vs M38510/31201BFX |
84153012A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125 | Texas Instruments | SN74HC148NSR vs 84153012A |
SN74S85N | 4-bit magnitude comparators 16-PDIP 0 to 70 | Texas Instruments | SN74HC148NSR vs SN74S85N |
5962-8671301RX | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74HC148NSR vs 5962-8671301RX |
5962-9223402MSA | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | SN74HC148NSR vs 5962-9223402MSA |
74FCT521CTSOG | 8-Bit Identity Comparator, SOIC37/Tube | Renesas Electronics Corporation | SN74HC148NSR vs 74FCT521CTSOG |
M38510/31201BFA | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74HC148NSR vs M38510/31201BFA |
SN74HC684N | 8-Bit Identity/Magnitude Comparators 20-PDIP -40 to 85 | Texas Instruments | SN74HC148NSR vs SN74HC684N |