-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 3-Line Priority Encoders 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4853
|
Newark | Ic, Priority Encoder, Logic Family/Base Number:74Hc148, Logic Type:Priority Encoder, No. Of Outputs:5Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC148N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 748 |
|
$0.5930 / $0.8720 | Buy Now |
DISTI #
296-8233-5-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9805 In Stock |
|
$0.2318 / $0.6400 | Buy Now |
DISTI #
595-SN74HC148N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-to-3 Line Priority RoHS: Compliant | 4077 |
|
$0.2140 / $0.6400 | Buy Now |
DISTI #
V99:2348_07336670
|
Arrow Electronics | Encoder 8 to 3 Priority CMOS 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 394 |
|
$0.2181 / $0.5701 | Buy Now |
DISTI #
69166649
|
Verical | Encoder 8 to 3 Priority CMOS 16-Pin PDIP Tube Min Qty: 27 Package Multiple: 1 Date Code: 2235 | Americas - 394 |
|
$0.2181 / $0.4868 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 1378 |
|
$5.0456 / $8.7750 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 3995 |
|
$0.1766 / $0.4815 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 125 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 14 |
|
$0.6316 / $0.7895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC148N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC148N
Texas Instruments
8-Line To 3-Line Priority Encoders 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 49 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74HC148N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC148N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC148J | 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 | Texas Instruments | SN74HC148N vs SN54HC148J |
SNJ54HC148J | 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 | Texas Instruments | SN74HC148N vs SNJ54HC148J |