-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC10D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86023390
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1101 | Americas - 7137 |
|
$0.7008 | Buy Now |
DISTI #
86024620
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 536 Package Multiple: 1 | Americas - 2610 |
|
$0.7008 | Buy Now |
DISTI #
86038552
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1301 | Americas - 2550 |
|
$0.7008 | Buy Now |
|
Bristol Electronics | 2780 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC | 1077 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC | 453 |
|
$0.4308 / $0.9231 | Buy Now |
|
Rochester Electronics | SN74HC10 Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 13690 |
|
$0.3476 / $0.5606 | Buy Now |
DISTI #
SN74HC10D
|
TME | IC: digital, NAND, Ch: 3, IN: 3, SMD, SO14, 2÷6VDC, -40÷85°C, HC Min Qty: 3 | 116 |
|
$0.4570 / $0.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC10D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC10D
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN74HC10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC10DR | Texas Instruments | Check for Price | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85 | SN74HC10D vs SN74HC10DR |
CD74HC10MT | Texas Instruments | Check for Price | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | SN74HC10D vs CD74HC10MT |
MM74HC10MX | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10D vs MM74HC10MX |
M74HC10RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | SN74HC10D vs M74HC10RM13TR |
MC74HC10DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | SN74HC10D vs MC74HC10DR2 |
SN74HC10DRE4 | Texas Instruments | Check for Price | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | SN74HC10D vs SN74HC10DRE4 |
MM74HC10M | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | SN74HC10D vs MM74HC10M |
M74HC10M1R | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | SN74HC10D vs M74HC10M1R |
MC74HC10DD | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | SN74HC10D vs MC74HC10DD |
935186280112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate | SN74HC10D vs 935186280112 |
The maximum frequency of operation for the SN74HC10D is 100 MHz.
Yes, the SN74HC10D is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. Leaving it unconnected or connecting it to VCC will disable the outputs.
The propagation delay of the SN74HC10D is typically around 10-15 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the SN74HC10D is compatible with 3.3V systems, but the output voltage will be limited to 3.3V. Ensure that the input signals are also 3.3V-compatible.