Part Details for SN74HC08N(XBLW) by XBLW
Overview of SN74HC08N(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC08N(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2V~6V AND Gate DIP-14 Gates ROHS | 849 |
|
$0.0637 / $0.1153 | Buy Now |
|
LCSC | 2uA 2V6V 9ns With Door DIP-14 Logic Gates ROHS | 1174 |
|
$0.0603 / $0.1090 | Buy Now |