Part Details for SN74HC08DR-00 by Texas Instruments
Results Overview of SN74HC08DR-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC08DR-00 Information
SN74HC08DR-00 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74HC08DR-00
SN74HC08DR-00 CAD Models
SN74HC08DR-00 Part Data Attributes
|
SN74HC08DR-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC08DR-00
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74HC08DR-00
This table gives cross-reference parts and alternative options found for SN74HC08DR-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC08DR-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC08DTE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | SN74HC08DR-00 vs SN74HC08DTE4 |
74HC08D-T | Philips Semiconductors | Check for Price | AND Gate, CMOS, PDSO14, | SN74HC08DR-00 vs 74HC08D-T |
933714270653 | Nexperia | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC08DR-00 vs 933714270653 |
74HC08D,652 | Nexperia | $0.1390 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | SN74HC08DR-00 vs 74HC08D,652 |
SN74HC08DR | Texas Instruments | $0.1206 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | SN74HC08DR-00 vs SN74HC08DR |
HD74HC08RP-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DN | SN74HC08DR-00 vs HD74HC08RP-E |
GD74HC08D | MagnaChip Semiconductor Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SN74HC08DR-00 vs GD74HC08D |
CD74HC08MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input AND Gates 14-SOIC -55 to 125 | SN74HC08DR-00 vs CD74HC08MG4 |