Part Details for SN74HC05APWR by Texas Instruments
Overview of SN74HC05APWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC05APWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC05APWR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-SN74HC05APWRCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1654 / $0.5800 | Buy Now |
|
Rochester Electronics | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1623 / $0.1910 | Buy Now |
|
Ameya Holding Limited | 7428 |
|
RFQ |