-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC04PWRG4-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1717 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
595-SN74HC04PWRG4
|
Mouser Electronics | Inverters HEX INVERTERS RoHS: Compliant | 0 |
|
$0.1520 / $0.5400 | Order Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,TSSOP,14PIN,PLASTIC, LEAD FREE | 9107 |
|
$0.1090 / $0.2724 | Buy Now |
|
Rochester Electronics | SN74HC04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1429 / $0.1681 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERTER 14-TSSOP | 10583 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC04PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC04PWRG4
Texas Instruments
6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC04PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC04PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS04QPWRQ1 | Texas Instruments | Check for Price | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | SN74HC04PWRG4 vs SN74HCS04QPWRQ1 |
MC74HCT04ADTR2G | onsemi | $0.3451 | Hex Inverter with LSTTL-Compliant Input, TSSOP-14, 2500-REEL | SN74HC04PWRG4 vs MC74HCT04ADTR2G |
SN74HCT04PWG4 | Texas Instruments | Check for Price | Hex Inverters 14-TSSOP -40 to 85 | SN74HC04PWRG4 vs SN74HCT04PWG4 |
SN74HC04QPWRQ1 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | SN74HC04PWRG4 vs SN74HC04QPWRQ1 |
SN74HC04PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74HC04PWRG4 vs SN74HC04PWTG4 |
MC74HCT04ADTR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | SN74HC04PWRG4 vs MC74HCT04ADTR2 |
CD74HCT04PWRG4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -55 to 125 | SN74HC04PWRG4 vs CD74HCT04PWRG4 |
MC74HCT04ADTR2 | onsemi | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | SN74HC04PWRG4 vs MC74HCT04ADTR2 |
74HC04PW-Q100,118 | Nexperia | Check for Price | 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin | SN74HC04PWRG4 vs 74HC04PW-Q100,118 |