-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC02QDRQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC02QDRQ1 | Texas Instruments | Automotive Catalog Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC02QDRQ1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
44559 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-24747-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2060 In Stock |
|
$0.1555 / $0.5100 | Buy Now |
DISTI #
595-SN74HC02QDRQ1
|
Mouser Electronics | Logic Gates Quad 2 Input Exclusi ve NOR Gate RoHS: Compliant | 9148 |
|
$0.1530 / $0.5100 | Buy Now |
DISTI #
86025733
|
Verical | NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2154 Package Multiple: 1 Date Code: 1801 | Americas - 27300 |
|
$0.1741 | Buy Now |
DISTI #
86036895
|
Verical | NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2154 Package Multiple: 1 | Americas - 7500 |
|
$0.1741 | Buy Now |
DISTI #
86046554
|
Verical | NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2154 Package Multiple: 1 Date Code: 1301 | Americas - 4859 |
|
$0.1741 | Buy Now |
DISTI #
86024193
|
Verical | NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2154 Package Multiple: 1 Date Code: 1401 | Americas - 2500 |
|
$0.1741 | Buy Now |
DISTI #
86025246
|
Verical | NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2154 Package Multiple: 1 Date Code: 1701 | Americas - 2400 |
|
$0.1741 | Buy Now |
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Rochester Electronics | SN74HC02-Q1 Automotive Catalog Quadruple 2-Input Positive-NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 44559 |
|
$0.1393 / $0.1639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC02QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC02QDRQ1
Texas Instruments
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC02QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC02QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC02D-Q100,118 | Nexperia | $0.2133 | 74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us SOIC 14-Pin | SN74HC02QDRQ1 vs 74HC02D-Q100,118 |