Part Details for SN74HC02DBRG4 by Texas Instruments
Results Overview of SN74HC02DBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC02DBRG4 Information
SN74HC02DBRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74HC02DBRG4
SN74HC02DBRG4 CAD Models
SN74HC02DBRG4 Part Data Attributes
|
SN74HC02DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC02DBRG4
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74HC02DBRG4
This table gives cross-reference parts and alternative options found for SN74HC02DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC02DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC02AFR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | SN74HC02DBRG4 vs MC74HC02AFR2 |
74HC02DB,112 | Nexperia | Check for Price | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin | SN74HC02DBRG4 vs 74HC02DB,112 |
MC74HC02AF | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | SN74HC02DBRG4 vs MC74HC02AF |
935166850112 | Nexperia | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC02DBRG4 vs 935166850112 |
74HC02DB | Nexperia | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC02DBRG4 vs 74HC02DB |
935166850112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate | SN74HC02DBRG4 vs 935166850112 |
74HC02DB,118 | Nexperia | Check for Price | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin | SN74HC02DBRG4 vs 74HC02DB,118 |
MC74HC02AFR1 | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | SN74HC02DBRG4 vs MC74HC02AFR1 |
SN74HC02DB | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14 | SN74HC02DBRG4 vs SN74HC02DB |
MC74HC02AFL2 | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | SN74HC02DBRG4 vs MC74HC02AFL2 |