SN74H04J
Description: Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14

Overview of SN74H04J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74H04J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74H04J by Rochester Electronics LLC

SN74H04J
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74H04J
    Rochester Electronics LLC
    Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14
    VS

Alternate Parts for SN74H04J

This table gives cross-reference parts and alternative options found for SN74H04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74H04J IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate Texas Instruments SN74H04J vs SN74H04J
SN74H04J-00 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments SN74H04J vs SN74H04J-00
DM74H04N IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation SN74H04J vs DM74H04N
SN54H04J Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 Rochester Electronics LLC SN74H04J vs SN54H04J
SN54H04J IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate Texas Instruments SN74H04J vs SN54H04J
N74H04A Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 Signetics SN74H04J vs N74H04A
74H04DC Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74H04J vs 74H04DC
74H04A Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 Signetics SN74H04J vs 74H04A
N74H04F IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors SN74H04J vs N74H04F
SN74H04NP1 IC,LOGIC GATE,HEX INVERTER,H-TTL,DIP,14PIN,PLASTIC Texas Instruments SN74H04J vs SN74H04NP1
Part Number Description Manufacturer Compare
N74H04A Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 Signetics SN74H04J vs N74H04A
SN74H04N3 Inverter Rochester Electronics LLC SN74H04J vs SN74H04N3
74H04A Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 Signetics SN74H04J vs 74H04A
74H04PC Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SN74H04J vs 74H04PC
SN74H04JP4 Inverter Rochester Electronics LLC SN74H04J vs SN74H04JP4
DM74H04N IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation SN74H04J vs DM74H04N
SN74H04N Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 Rochester Electronics LLC SN74H04J vs SN74H04N
N74H04F IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors SN74H04J vs N74H04F
74H04A TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Philips Semiconductors SN74H04J vs 74H04A
SNC54H04J TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments SN74H04J vs SNC54H04J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74H04J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74H04J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74H04J would you like to use for your alert(s)?
  • Please alert me when SN74H04J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74H04J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74H04J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74H04J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74H04J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74H04J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: