Part Details for SN74GTLP1395GQNR by Texas Instruments
Results Overview of SN74GTLP1395GQNR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74GTLP1395GQNR Information
SN74GTLP1395GQNR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74GTLP1395GQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86151721
|
Verical | Bus XCVR Single 2-CH 3-ST 20-Pin BGA MICROSTAR JUNIOR T/R Min Qty: 69 Package Multiple: 1 Date Code: 0701 | Americas - 18000 |
|
$4.7250 / $5.4500 | Buy Now |
|
Rochester Electronics | Bus Transceiver, GTLP Series, 2-Func, 1-Bit, Configurable Output, PBGA20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$3.7800 / $4.4500 | Buy Now |
Part Details for SN74GTLP1395GQNR
SN74GTLP1395GQNR CAD Models
SN74GTLP1395GQNR Part Data Attributes
|
SN74GTLP1395GQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP1395GQNR
Texas Instruments
GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PBGA20, PLASTIC, VFBGA-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PBGA-B20 | |
Length | 4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SN74GTLP1395GQNR
This table gives cross-reference parts and alternative options found for SN74GTLP1395GQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP1395GQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74GTLP1395DGVR | Texas Instruments | Check for Price | GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | SN74GTLP1395GQNR vs SN74GTLP1395DGVR |
GTLP1B153M | Rochester Electronics LLC | Check for Price | Bus Transceiver, GTLP Series, 1-Func, 1-Bit, True Output, BICMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | SN74GTLP1395GQNR vs GTLP1B153M |
SN54GTL16923HV | Texas Instruments | Check for Price | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 | SN74GTLP1395GQNR vs SN54GTL16923HV |
SN74GTL16612ADGG | Texas Instruments | Check for Price | GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | SN74GTLP1395GQNR vs SN74GTL16612ADGG |
SN74GTL16612ADGGR | Texas Instruments | Check for Price | 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85 | SN74GTLP1395GQNR vs SN74GTL16612ADGGR |
GTLP18T612MEAX_NL | Rochester Electronics LLC | Check for Price | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | SN74GTLP1395GQNR vs GTLP18T612MEAX_NL |
SN74GTL16616DGG | Texas Instruments | Check for Price | GTL/TVC SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | SN74GTLP1395GQNR vs SN74GTL16616DGG |
SN74GTLP21395DW | Texas Instruments | Check for Price | Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 | SN74GTLP1395GQNR vs SN74GTLP21395DW |
74GTLPH1655DGGRG4 | Texas Instruments | Check for Price | GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | SN74GTLP1395GQNR vs 74GTLPH1655DGGRG4 |
74GTLPH16916VRG4 | Texas Instruments | Check for Price | GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | SN74GTLP1395GQNR vs 74GTLPH16916VRG4 |