-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit LVTTL To GTL/GTL+ Bus Transceiver 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74GTL16622ADGGR-ND
|
DigiKey | IC TRANSLATOR BIDIR 64TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$10.2900 | Buy Now |
DISTI #
296-1186-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 64TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4865 / $15.4600 | Buy Now |
DISTI #
595-SN74GTL16622ADGG
|
Mouser Electronics | Translation - Voltage Levels 3-Line to 8-Line Decoder/Demltplxr RoHS: Compliant | 0 |
|
$9.1800 | Order Now |
|
Quest Components | REGISTERED BUS TRANSCEIVER, GTL/TVC SERIES, 2-FUNC, 9-BIT, TRUE OUTPUT, BICMOS, PDSO64 | 146 |
|
$6.4080 / $10.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTL16622ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL16622ADGGR
Texas Instruments
18-Bit LVTTL To GTL/GTL+ Bus Transceiver 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74GTL16622ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL16622ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL16622DGGR | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 | Rochester Electronics LLC | SN74GTL16622ADGGR vs SN74GTL16622DGGR |
74GTL16622ADGGRE4 | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTL16622ADGGR vs 74GTL16622ADGGRE4 |
SN74GTL16622ADGGE4 | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTL16622ADGGR vs SN74GTL16622ADGGE4 |
74GTL16622ADGGRG4 | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTL16622ADGGR vs 74GTL16622ADGGRG4 |
SN74GTL16622DGGR | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 | Texas Instruments | SN74GTL16622ADGGR vs SN74GTL16622DGGR |