Part Details for SN74GTL16616DL by Texas Instruments
Overview of SN74GTL16616DL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74GTL16616DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 17 Bit, 56 Pin, Plastic, SSOP | 110 |
|
$8.7026 / $15.1350 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, GTL/TVC Series, 1-Func, 17-Bit, True Output, BICMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 829 |
|
$10.0900 / $11.8700 | Buy Now |
Part Details for SN74GTL16616DL
SN74GTL16616DL CAD Models
SN74GTL16616DL Part Data Attributes
|
SN74GTL16616DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL16616DL
Texas Instruments
GTL/TVC SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 17 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for SN74GTL16616DL
This table gives cross-reference parts and alternative options found for SN74GTL16616DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL16616DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL16616DLR | 17-bit LVTTL-to-GTL/GTL+ universal bus transceivers with buffered clock outputs 56-SSOP -40 to 85 | Texas Instruments | SN74GTL16616DL vs SN74GTL16616DLR |
SN74GTL16616DLRG4 | GTL/TVC SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74GTL16616DL vs SN74GTL16616DLRG4 |