Part Details for SN74FB2033KRC by Texas Instruments
Overview of SN74FB2033KRC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74FB2033KRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Registered Bus Transceiver, FB Series, 1-Func, 8-Bit, Inverted Output, TTL, PQFP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4322 |
|
$13.1900 / $15.5200 | Buy Now |
Part Details for SN74FB2033KRC
SN74FB2033KRC CAD Models
SN74FB2033KRC Part Data Attributes
|
SN74FB2033KRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74FB2033KRC
Texas Instruments
8-Bit TTL/BTL Registered Transceiver 52-QFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL) | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | FB | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 8.1 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 10 mm |
Alternate Parts for SN74FB2033KRC
This table gives cross-reference parts and alternative options found for SN74FB2033KRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74FB2033KRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74FB2033RC | 8-Bit TTL/BTL Registered Transceivers 52-QFP 0 to 70 | Texas Instruments | SN74FB2033KRC vs SN74FB2033RC |
SN74FB2033KRCR | FB SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQFP52, PLASTIC, QFP-52 | Texas Instruments | SN74FB2033KRC vs SN74FB2033KRCR |
SN74FB2033ARCR | 8-Bit TTL/BTL Registered Transceiver 52-QFP 0 to 70 | Texas Instruments | SN74FB2033KRC vs SN74FB2033ARCR |