-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F543DWG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F543DWG4 | Texas Instruments | Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | 113 |
|
$0.7943 / $1.3238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F543DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F543DWG4
Texas Instruments
Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 125 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F543DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F543DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F543SJX | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, EIAJ, PLASTIC, SOIC-24 | SN74F543DWG4 vs 74F543SJX |
74F543SCQR | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | SN74F543DWG4 vs 74F543SCQR |
N74F543D,623 | NXP Semiconductors | Check for Price | 74F543 - Octal latched transceiver with dual enable; 3-state SOP 24-Pin | SN74F543DWG4 vs N74F543D,623 |
MC74F543DWR2 | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | SN74F543DWG4 vs MC74F543DWR2 |
74F543SJ | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, EIAJ, PLASTIC, SOIC-24 | SN74F543DWG4 vs 74F543SJ |
MC74F543DW | Motorola Semiconductor Products | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 | SN74F543DWG4 vs MC74F543DW |
SN74F543DW-00 | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | SN74F543DWG4 vs SN74F543DW-00 |
MC74F543DW | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 | SN74F543DWG4 vs MC74F543DW |
74FR543SC | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | SN74F543DWG4 vs 74FR543SC |
74F543SC | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | SN74F543DWG4 vs 74F543SC |