Part Details for SN74F382N by Texas Instruments
Overview of SN74F382N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74F382N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARITHMETIC LOGIC UNIT, F/FAST SERIES, 4-BIT, TTL, PDIP20 | 3 |
|
$6.0000 / $9.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52 |
|
RFQ |
Part Details for SN74F382N
SN74F382N CAD Models
SN74F382N Part Data Attributes
|
SN74F382N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F382N
Texas Instruments
Arithmetic logic unit / function generator 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 81 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F382N
This table gives cross-reference parts and alternative options found for SN74F382N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F382N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F382DCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F382N vs 74F382DCQR |
74F382PCQR | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SN74F382N vs 74F382PCQR |
74F382DCQM | Arithmetic Logic Unit, | Rochester Electronics LLC | SN74F382N vs 74F382DCQM |
SN74F382D3 | SN74F382D3 | Texas Instruments | SN74F382N vs SN74F382D3 |
54F382DMQB | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SN74F382N vs 54F382DMQB |
54F382DM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F382N vs 54F382DM |
74F382DCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74F382N vs 74F382DCQR |
M38510/33804BRA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Motorola Mobility LLC | SN74F382N vs M38510/33804BRA |
74F382DC | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SN74F382N vs 74F382DC |
N74F382N | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | SN74F382N vs N74F382N |