Logic
SN74F373NSR
Description: Octal D-type transparent latches 20-SO 0 to 70

Overview of SN74F373NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74F373NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-29913-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0900
  • 2,000 $0.4720
  • 4,000 $0.4574
  • 6,000 $0.4500
  • 10,000 $0.4419
  • 14,000 $0.4371
  • 20,000 $0.4326
$0.4326 / $1.0900 Buy Now
DISTI # 595-SN74F373NSR
Mouser Electronics Latches Octal DTYPE Transparent Latches RoHS: Compliant 1600
  • 1 $1.0700
  • 10 $0.9150
  • 100 $0.7050
  • 500 $0.6130
  • 1,000 $0.4840
  • 2,000 $0.4510
  • 4,000 $0.4280
  • 10,000 $0.4120
$0.4120 / $1.0700 Buy Now
Quest Components   1555
  • 1 $1.5000
  • 268 $0.6000
  • 1,334 $0.5250
$0.5250 / $1.5000 Buy Now

CAD Models for SN74F373NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F373NSR by Texas Instruments

SN74F373NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.3
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
55 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74F373NSR
    Texas Instruments
    Octal D-type transparent latches 20-SO 0 to 70
    VS

Alternate Parts for SN74F373NSR

This table gives cross-reference parts and alternative options found for SN74F373NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F373NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F373D-T IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74F373NSR vs N74F373D-T
74F373SCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74F373NSR vs 74F373SCQR
N74F373D Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation SN74F373NSR vs N74F373D
N74F373D,602 N74F373 - Octal transparent latch (3-State) SOP 20-Pin NXP Semiconductors SN74F373NSR vs N74F373D,602
74F373SC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74F373NSR vs 74F373SC
74F373SCX_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74F373NSR vs 74F373SCX_NL
N74F373D-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation SN74F373NSR vs N74F373D-T
74F373SC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74F373NSR vs 74F373SC
74F373SJX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC SN74F373NSR vs 74F373SJX
74F373SC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74F373NSR vs 74F373SC
Part Number Description Manufacturer Compare
N74F373D,602 N74F373 - Octal transparent latch (3-State) SOP 20-Pin NXP Semiconductors SN74F373NSR vs N74F373D,602
N74F373D Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20 Rochester Electronics LLC SN74F373NSR vs N74F373D
N74F373D-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20 Rochester Electronics LLC SN74F373NSR vs N74F373D-T
74F373SCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74F373NSR vs 74F373SCQR
74F373SCX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74F373NSR vs 74F373SCX
74F373SC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74F373NSR vs 74F373SC
74F373SC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74F373NSR vs 74F373SC
74F373SCX_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74F373NSR vs 74F373SCX_NL
74F373SCX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74F373NSR vs 74F373SCX
74F373SJX_NL Bus Driver, Rochester Electronics LLC SN74F373NSR vs 74F373SJX_NL

Related Parts for SN74F373NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F373NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F373NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F373NSR would you like to use for your alert(s)?
  • Please alert me when SN74F373NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F373NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F373NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F373NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F373NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F373NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: