-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type transparent latches 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F373DWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 50 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 40 |
|
$0.6250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F373DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F373DWRG4
Texas Instruments
Octal D-type transparent latches 20-SOIC 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F373DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F373DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT373ASO | Renesas Electronics Corporation | Check for Price | OCTAL D LATCH, SOIC37/Tube | SN74F373DWRG4 vs 74FCT373ASO |
QS74FCT373ATSO | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | SN74F373DWRG4 vs QS74FCT373ATSO |
MC74F373DW | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | SN74F373DWRG4 vs MC74F373DW |
IDT74FCT373ATSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | SN74F373DWRG4 vs IDT74FCT373ATSO8 |
74FCT373ATSO8 | Integrated Device Technology Inc | Check for Price | D Latch, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | SN74F373DWRG4 vs 74FCT373ATSO8 |
IDT74FCT373ASO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | SN74F373DWRG4 vs IDT74FCT373ASO |
IDT74FCT373ATSOB | Integrated Device Technology Inc | Check for Price | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | SN74F373DWRG4 vs IDT74FCT373ATSOB |
74FCT373ATSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | SN74F373DWRG4 vs 74FCT373ATSO |
SN74F373DWR | Texas Instruments | $0.3087 | Octal D-type transparent latches 20-SOIC 0 to 70 | SN74F373DWRG4 vs SN74F373DWR |
74FCT373ASOB | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74F373DWRG4 vs 74FCT373ASOB |