Part Details for SN74F352DR by Texas Instruments
Overview of SN74F352DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F352DR
SN74F352DR CAD Models
SN74F352DR Part Data Attributes
|
SN74F352DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F352DR
Texas Instruments
F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F352DR
This table gives cross-reference parts and alternative options found for SN74F352DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F352DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F352DD | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F352DR vs MC74F352DD |
74F352SCQR | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F352DR vs 74F352SCQR |
MC74F352DDR2 | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F352DR vs MC74F352DDR2 |
74F352SC | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 | Texas Instruments | SN74F352DR vs 74F352SC |
74F352SCX | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 | Texas Instruments | SN74F352DR vs 74F352SCX |
MC74F352DD | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F352DR vs MC74F352DD |
74F352SC | IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | SN74F352DR vs 74F352SC |
MC74F352DR2 | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F352DR vs MC74F352DR2 |
MC74F352D | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, SOIC-16 | Motorola Semiconductor Products | SN74F352DR vs MC74F352D |