Part Details for SN74F32DE4 by Texas Instruments
Overview of SN74F32DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74F32DE4
SN74F32DE4 CAD Models
SN74F32DE4 Part Data Attributes
|
SN74F32DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F32DE4
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F32DE4
This table gives cross-reference parts and alternative options found for SN74F32DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F32DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F32VC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F32DE4 vs 74F32VC |
SN74F32NSR | 4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SO 0 to 70 | Texas Instruments | SN74F32DE4 vs SN74F32NSR |
74F32SCX_NL | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F32DE4 vs 74F32SCX_NL |
I74F32D | OR Gate | Nexperia | SN74F32DE4 vs I74F32D |
SN74F32NSRG4 | Quad 2-input positive-OR gates 14-SO 0 to 70 | Texas Instruments | SN74F32DE4 vs SN74F32NSRG4 |
74F32SC | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74F32DE4 vs 74F32SC |
935031320602 | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | SN74F32DE4 vs 935031320602 |
935031320623 | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | SN74F32DE4 vs 935031320623 |
74F32D-T | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74F32DE4 vs 74F32D-T |
N74F32D | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F32DE4 vs N74F32D |