Part Details for SN74F323N by Texas Instruments
Overview of SN74F323N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN74F323N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | 84 |
|
$1.1750 / $2.3500 | Buy Now | |
|
Quest Components | 95 |
|
$1.2408 / $2.2560 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 349 |
|
RFQ |
Part Details for SN74F323N
SN74F323N CAD Models
SN74F323N Part Data Attributes:
|
SN74F323N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F323N
Texas Instruments
Universal shift / storage registers 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 95 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for SN74F323N
This table gives cross-reference parts and alternative options found for SN74F323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F323DMQB | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, Shift Register | National Semiconductor Corporation | SN74F323N vs 54F323DMQB |
N74F323N | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Shift Register | NXP Semiconductors | SN74F323N vs N74F323N |
74F323PC | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74F323N vs 74F323PC |
SN54F323J | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74F323N vs SN54F323J |
74F323PCQR | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F323N vs 74F323PCQR |
74F323SDCQR | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F323N vs 74F323SDCQR |
74F323DC | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F323N vs 74F323DC |
MC74F323N | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | SN74F323N vs MC74F323N |
74F323DCQR | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F323N vs 74F323DCQR |
N74F323N | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | YAGEO Corporation | SN74F323N vs N74F323N |