There are no models available for this part yet.
Overview of SN74F30NE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74F30NE4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | F/FAST SERIES, 8-INPUT NAND GATE, PDIP14 | 250 |
|
$0.2320 / $0.3480 | Buy Now | ||
Rochester Electronics | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$0.1547 / $0.1820 | Buy Now |
CAD Models for SN74F30NE4 by Texas Instruments
Part Data Attributes for SN74F30NE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.02 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
4 mA
|
Prop. Delay@Nom-Sup
|
5.5 ns
|
Propagation Delay (tpd)
|
5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SN74F30NE4
This table gives cross-reference parts and alternative options found for SN74F30NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F30NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8870801CX | F/FAST SERIES, 8-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SN74F30NE4 vs 5962-8870801CX |
N74F30N,602 | 74F30 - 8-input NAND gate DIP 14-Pin | NXP Semiconductors | SN74F30NE4 vs N74F30N,602 |
74F30PC | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74F30NE4 vs 74F30PC |
N74F30N | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14 | YAGEO Corporation | SN74F30NE4 vs N74F30N |
SNJ54F30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74F30NE4 vs SNJ54F30J |
SN54F30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74F30NE4 vs SN54F30J |