Part Details for SN74F299NE4 by Texas Instruments
Overview of SN74F299NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F299NE4
SN74F299NE4 CAD Models
SN74F299NE4 Part Data Attributes
|
SN74F299NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F299NE4
Texas Instruments
Universal shift / storage registers 20-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for SN74F299NE4
This table gives cross-reference parts and alternative options found for SN74F299NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F299NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74F299N3 | Texas Instruments | Check for Price | Universal shift / storage registers 20-PDIP 0 to 70 | SN74F299NE4 vs SN74F299N3 |
74F299PC | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | SN74F299NE4 vs 74F299PC |
5962-8957301RA | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, | SN74F299NE4 vs 5962-8957301RA |
SN54F299J | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | SN74F299NE4 vs SN54F299J |