-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal shift / storage registers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F299DW-ND
|
DigiKey | IC SHIFT/STORAGE REGISTER 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2433 In Stock |
|
$0.6400 | Buy Now |
DISTI #
SN74F299DW-ND
|
DigiKey | IC SHIFT/STORAGE REGISTER 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
650 In Stock |
|
$0.8463 / $1.4700 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | Shift Register, 20 Pin, Plastic, SOP | 95 |
|
$0.5741 / $1.2303 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Plastic, SOP | 280 |
|
$0.8202 / $2.0505 | Buy Now |
|
Rochester Electronics | SN74F299 Universal shift / storage registers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2433 |
|
$0.5466 / $0.6431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F299DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F299DW
Texas Instruments
Universal shift / storage registers 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74F299DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F299DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F299SJX | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F299DW vs 74F299SJX |
N74F299D | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | NXP Semiconductors | SN74F299DW vs N74F299D |
SN74F299DWG4 | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74F299DW vs SN74F299DWG4 |
N74F299D | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDSO20 | YAGEO Corporation | SN74F299DW vs N74F299D |
MC74F299DWR2 | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F299DW vs MC74F299DWR2 |
SN74F299NSRG4 | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74F299DW vs SN74F299NSRG4 |
74F299SCX | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74F299DW vs 74F299SCX |
SN74F299DWRE4 | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74F299DW vs SN74F299DWRE4 |
74F299SJ | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F299DW vs 74F299SJ |
N74F299D,602 | 74F299 - 8-bit universal shift/storage register (3-State) SOP 20-Pin | NXP Semiconductors | SN74F299DW vs N74F299D,602 |