Part Details for SN74F27DE4 by Texas Instruments
Overview of SN74F27DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74F27DE4
SN74F27DE4 CAD Models
SN74F27DE4 Part Data Attributes
|
SN74F27DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F27DE4
Texas Instruments
F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SN74F27DE4
This table gives cross-reference parts and alternative options found for SN74F27DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F27DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F27D,623 | NOR Gate | Nexperia | SN74F27DE4 vs I74F27D,623 |
N74F27D,602 | 74F27 - Triple 3-input NOR gate@en-us SOIC 14-Pin | Nexperia | SN74F27DE4 vs N74F27D,602 |
N74F27D,602 | 74F27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | SN74F27DE4 vs N74F27D,602 |
74F27SC | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74F27DE4 vs 74F27SC |
N74F27D | NOR Gate | Nexperia | SN74F27DE4 vs N74F27D |
935037580602 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | SN74F27DE4 vs 935037580602 |
74F27SC | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F27DE4 vs 74F27SC |
N74F27D-T | NOR Gate | Nexperia | SN74F27DE4 vs N74F27D-T |
935037580623 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | SN74F27DE4 vs 935037580623 |
SN74F27DG4 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74F27DE4 vs SN74F27DG4 |