Part Details for SN74F251BDE4 by Texas Instruments
Overview of SN74F251BDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74F251BDE4
SN74F251BDE4 CAD Models
SN74F251BDE4 Part Data Attributes
|
SN74F251BDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F251BDE4
Texas Instruments
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F251BDE4
This table gives cross-reference parts and alternative options found for SN74F251BDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F251BDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F251D-T | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, | YAGEO Corporation | SN74F251BDE4 vs N74F251D-T |
SN74F251BD | 1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74F251BDE4 vs SN74F251BD |
SN74F251BDRE4 | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74F251BDE4 vs SN74F251BDRE4 |
MC74F251DD | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F251BDE4 vs MC74F251DD |
SN74F251ADR | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74F251BDE4 vs SN74F251ADR |
SN74F251BDR | 1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74F251BDE4 vs SN74F251BDR |
N74F251AD | IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F251BDE4 vs N74F251AD |
SN74F251DR | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74F251BDE4 vs SN74F251DR |
MC74F251DR2 | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F251BDE4 vs MC74F251DR2 |
74F251AD-T | IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F251BDE4 vs 74F251AD-T |