Part Details for SN74F245DBRE4 by Texas Instruments
Overview of SN74F245DBRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F245DBRE4
SN74F245DBRE4 CAD Models
SN74F245DBRE4 Part Data Attributes
|
SN74F245DBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F245DBRE4
Texas Instruments
Octal bus transceivers 20-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74F245DBRE4
This table gives cross-reference parts and alternative options found for SN74F245DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F245DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F245MSA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74F245DBRE4 vs 74F245MSA |
N74F245DB-T | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20 | NXP Semiconductors | SN74F245DBRE4 vs N74F245DB-T |
74F245MSAX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74F245DBRE4 vs 74F245MSAX |
N74F245DB | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20 | NXP Semiconductors | SN74F245DBRE4 vs N74F245DB |
74F245MSA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, SSOP-20 | Texas Instruments | SN74F245DBRE4 vs 74F245MSA |
74F245MSAX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74F245DBRE4 vs 74F245MSAX |
935186020112 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20 | NXP Semiconductors | SN74F245DBRE4 vs 935186020112 |
935186020118 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20 | NXP Semiconductors | SN74F245DBRE4 vs 935186020118 |
SN74F245DBRG4 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F245DBRE4 vs SN74F245DBRG4 |
N74F245DB,112 | 74F245 - Octal transceiver (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74F245DBRE4 vs N74F245DB,112 |