-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F240DWR | Texas Instruments | Octal buffers and line drivers 20-SOIC 0 to 70 | |
SN74F240DW | Texas Instruments | Octal buffers and line drivers 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3567-5-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17 In Stock |
|
$0.7840 / $1.0900 | Buy Now |
DISTI #
2156-SN74F240DW-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 1004 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 363 |
|
$0.4803 / $1.0293 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 24 |
|
$1.3400 / $2.1440 | Buy Now |
|
Rochester Electronics | SN74F240 Octal buffers and line drivers RoHS: Compliant Status: Obsolete Min Qty: 1 | 2050 |
|
$0.4356 / $0.5125 | Buy Now |
|
Ameya Holding Limited | SO20 OCTAL BUFFER/LINE DRIVER | 12656 |
|
RFQ | |
DISTI #
SMC-SN74F240DW
|
Sensible Micro Corporation | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 105 |
|
$0.3420 / $0.3705 | RFQ |
DISTI #
C1S746201385174
|
Chip1Stop | Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 275 |
|
$0.3910 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F240DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F240DW
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F240DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F240DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F240DWRG4 | Octal buffers and line drivers 20-SOIC 0 to 70 | Texas Instruments | SN74F240DW vs SN74F240DWRG4 |
74F240SC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F240DW vs 74F240SC |
74F240SCX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F240DW vs 74F240SCX |
N74F240AD | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F240DW vs N74F240AD |
74FR240SCX | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F240DW vs 74FR240SCX |
74F240VCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F240DW vs 74F240VCQR |
74FR240SC | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F240DW vs 74FR240SC |
MC74F240DWDR2 | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F240DW vs MC74F240DWDR2 |
74F240SCX_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F240DW vs 74F240SCX_NL |
SN74F240DW-00 | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74F240DW vs SN74F240DW-00 |