Part Details for SN74F2373DBLE by Texas Instruments
Overview of SN74F2373DBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74F2373DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 5000 |
|
RFQ |
Part Details for SN74F2373DBLE
SN74F2373DBLE CAD Models
SN74F2373DBLE Part Data Attributes
|
SN74F2373DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F2373DBLE
Texas Instruments
25-Ohm Octal Transparent D-type Latch With 3-State Outputs 20-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 66 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74F2373DBLE
This table gives cross-reference parts and alternative options found for SN74F2373DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F2373DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F2373DBRE4 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F2373DBLE vs SN74F2373DBRE4 |
SN74F2373DBR | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F2373DBLE vs SN74F2373DBR |
SN74F2373DB | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F2373DBLE vs SN74F2373DB |
SN74F2373DBRG4 | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74F2373DBLE vs SN74F2373DBRG4 |