Part Details for SN74F2245DBR by Texas Instruments
Overview of SN74F2245DBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74F2245DBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F2245DBR-ND
|
DigiKey | BUS TRANSCEIVER Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for SN74F2245DBR
SN74F2245DBR CAD Models
SN74F2245DBR Part Data Attributes
|
SN74F2245DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F2245DBR
Texas Instruments
Octal bus transceivers with series damping resistors 20-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 105 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74F2245DBR
This table gives cross-reference parts and alternative options found for SN74F2245DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F2245DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F2245SDR2 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | SN74F2245DBR vs MC74F2245SDR2 |
SN74F2245DBR | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74F2245DBR vs SN74F2245DBR |
SN74F2245DBLE | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74F2245DBR vs SN74F2245DBLE |
MC74F2245SD | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20 | Motorola Semiconductor Products | SN74F2245DBR vs MC74F2245SD |
MC74F2245SD | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | SN74F2245DBR vs MC74F2245SD |
SN74F2245DBLE | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | SN74F2245DBR vs SN74F2245DBLE |
N74F2245DB-T | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74F2245DBR vs N74F2245DB-T |
MC74F2245SD | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F2245DBR vs MC74F2245SD |