Part Details for SN74F2244DBLE by Texas Instruments
Overview of SN74F2244DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SN74F2244DBLE
SN74F2244DBLE CAD Models
SN74F2244DBLE Part Data Attributes
|
SN74F2244DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F2244DBLE
Texas Instruments
25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74F2244DBLE
This table gives cross-reference parts and alternative options found for SN74F2244DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F2244DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F2244MSA | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 | Texas Instruments | SN74F2244DBLE vs 74F2244MSA |
74F2244MSAX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74F2244DBLE vs 74F2244MSAX |
SN74F2244DBR | 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74F2244DBLE vs SN74F2244DBR |
N74F2244DB-T | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74F2244DBLE vs N74F2244DB-T |
74F2244MSAX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 | Texas Instruments | SN74F2244DBLE vs 74F2244MSAX |
SN74F2244DBLE | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, DSO-20 | Rochester Electronics LLC | SN74F2244DBLE vs SN74F2244DBLE |