-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F20D-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5950 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-49885-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
843 In Stock |
|
$0.5892 / $1.1400 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Quest Components | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | 1420 |
|
$0.8325 / $2.2200 | Buy Now |
|
Quest Components | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | 210 |
|
$0.5051 / $1.0824 | Buy Now |
|
Quest Components | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | 88 |
|
$0.3570 / $0.5950 | Buy Now |
|
Quest Components | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | 56 |
|
$0.9020 / $1.8040 | Buy Now |
|
Quest Components | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | 35 |
|
$1.0824 / $1.8040 | Buy Now |
|
Rochester Electronics | SN74F20 Dual 4-input positive-NAND gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 2470 |
|
$0.4581 / $0.5389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F20D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F20D
Texas Instruments
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS20D | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74F20D vs SN74LS20D |
SN74HC20D | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85 | Texas Instruments | SN74F20D vs SN74HC20D |
SN74LS20D | SN74LS20D | onsemi | SN74F20D vs SN74LS20D |
SN74HC20D3 | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC | Texas Instruments | SN74F20D vs SN74HC20D3 |
SN74F20DE4 | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F20D vs SN74F20DE4 |
SN74LS20DR | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74F20D vs SN74LS20DR |
SN74AS20D3 | IC,LOGIC GATE,DUAL 4-INPUT NAND,AS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | SN74F20D vs SN74AS20D3 |
SN74LS20DG4 | Dual 4-input positive-NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74F20D vs SN74LS20DG4 |
SN74LS20D | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74F20D vs SN74LS20D |
SN74AS20D | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74F20D vs SN74AS20D |