Part Details for SN74F193AN by Texas Instruments
Overview of SN74F193AN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74F193AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F193AN-ND
|
DigiKey | BINARY COUNTER Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
812 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 812 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for SN74F193AN
SN74F193AN CAD Models
SN74F193AN Part Data Attributes
|
SN74F193AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F193AN
Texas Instruments
Synchronous 4-bit up/down binary counters with dual clock 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 85 MHz |
Alternate Parts for SN74F193AN
This table gives cross-reference parts and alternative options found for SN74F193AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F193AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F193/BEA | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | SN74F193AN vs 54F193/BEA |
54F193DC | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74F193AN vs 54F193DC |
M38510/34304BEA | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74F193AN vs M38510/34304BEA |
74F193DC | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F193AN vs 74F193DC |
M38510/34304BEX | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74F193AN vs M38510/34304BEX |
MC74F193ND | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 648-08 | Motorola Mobility LLC | SN74F193AN vs MC74F193ND |
54F193DM | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74F193AN vs 54F193DM |
N74F193N,602 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16, Counter | NXP Semiconductors | SN74F193AN vs N74F193N,602 |
54F193DM | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | SN74F193AN vs 54F193DM |
54F193DM | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F193AN vs 54F193DM |