Part Details for SN74F193ADR by Texas Instruments
Overview of SN74F193ADR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74F193ADR
SN74F193ADR CAD Models
SN74F193ADR Part Data Attributes
|
SN74F193ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F193ADR
Texas Instruments
Synchronous 4-bit up/down binary counters with dual clock 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 85 MHz |
Alternate Parts for SN74F193ADR
This table gives cross-reference parts and alternative options found for SN74F193ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F193ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F193D | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F193ADR vs MC74F193D |
N74F193D-T | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.157 INCH, PLASTIC, MS-012AC, SOT109-1, SOP-16, Counter | NXP Semiconductors | SN74F193ADR vs N74F193D-T |
N74F193D,602 | N74F193D | NXP Semiconductors | SN74F193ADR vs N74F193D,602 |
MC74F193DR2 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F193ADR vs MC74F193DR2 |
74F193SCX | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | SN74F193ADR vs 74F193SCX |
MC74F193DDR2 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F193ADR vs MC74F193DDR2 |
MC74F193DDR2 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F193ADR vs MC74F193DDR2 |
N74F193D | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter | NXP Semiconductors | SN74F193ADR vs N74F193D |
74F193SCQR | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F193ADR vs 74F193SCQR |
N74F193D,623 | N74F193D | NXP Semiconductors | SN74F193ADR vs N74F193D,623 |