Datasheets
SN74F175NSRE4 by:

Quadruple D-Type Flip-Flops With Clear 16-SO 0 to 70

Part Details for SN74F175NSRE4 by Texas Instruments

Overview of SN74F175NSRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for SN74F175NSRE4

SN74F175NSRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74F175NSRE4 Part Data Attributes

SN74F175NSRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74F175NSRE4 Texas Instruments Quadruple D-Type Flip-Flops With Clear 16-SO 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 mm
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 34 mA
Propagation Delay (tpd) 9.5 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 100 MHz

Alternate Parts for SN74F175NSRE4

This table gives cross-reference parts and alternative options found for SN74F175NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F175NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74F175SJX D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74F175NSRE4 vs 74F175SJX
SN74F175NSR Quadruple D-Type Flip-Flops With Clear 16-SO 0 to 70 Texas Instruments SN74F175NSRE4 vs SN74F175NSR
Part Number Description Manufacturer Compare
74F175L1CQR D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN74F175NSRE4 vs 74F175L1CQR
74LCX112MTC J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74F175NSRE4 vs 74LCX112MTC
54F175L1M D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN74F175NSRE4 vs 54F175L1M
SN74LVC112APWG4 LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MO-153, TSSOP-16 Texas Instruments SN74F175NSRE4 vs SN74LVC112APWG4
SN74LVC112ANSRG4 LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74F175NSRE4 vs SN74LVC112ANSRG4
54F175FM IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERPACK-16, FF/Latch National Semiconductor Corporation SN74F175NSRE4 vs 54F175FM
JM38510/34104B2A D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN74F175NSRE4 vs JM38510/34104B2A
SN74LVC112DW IC LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch Texas Instruments SN74F175NSRE4 vs SN74LVC112DW
SNJ54F175FK-00 F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments SN74F175NSRE4 vs SNJ54F175FK-00
54F175/B2A IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LLCC-20, FF/Latch NXP Semiconductors SN74F175NSRE4 vs 54F175/B2A

SN74F175NSRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F175NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F175NSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F175NSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74F175NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F175NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F175NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F175NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F175NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F175NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: