-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D-Type Flip-Flop With Clear 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F174AD-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
126607 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-SN74F174AD-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1228 In Stock |
|
$0.6196 / $1.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 950 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 435 |
|
$0.4754 / $1.1409 | Buy Now |
|
Quest Components | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 760 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 19 |
|
$0.5040 / $0.6300 | Buy Now |
|
Quest Components | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 230 |
|
$0.3263 / $0.6525 | Buy Now |
|
Quest Components | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 2000 |
|
$0.5600 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F174AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F174AD
Texas Instruments
Hex D-Type Flip-Flop With Clear 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 80 MHz |
This table gives cross-reference parts and alternative options found for SN74F174AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F174AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F174ADG4 | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74F174AD vs SN74F174ADG4 |
74F174SCX | D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F174AD vs 74F174SCX |
933779050602 | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | SN74F174AD vs 933779050602 |
MC74F174DDR2 | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F174AD vs MC74F174DDR2 |
SN74F174ADRG4 | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74F174AD vs SN74F174ADRG4 |
74F174SCX_NL | D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F174AD vs 74F174SCX_NL |
SN74F174ADR | Hex D-Type Flip-Flop With Clear 16-SOIC 0 to 70 | Texas Instruments | SN74F174AD vs SN74F174ADR |
MC74F174DD | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F174AD vs MC74F174DD |
74F174SC | D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F174AD vs 74F174SC |
74F174D | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | SN74F174AD vs 74F174D |