Part Details for SN74F157AD by Rochester Electronics LLC
Results Overview of SN74F157AD by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F157AD Information
SN74F157AD by Rochester Electronics LLC is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F157AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 4003 |
|
RFQ |
Part Details for SN74F157AD
SN74F157AD CAD Models
SN74F157AD Part Data Attributes
|
SN74F157AD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F157AD
Rochester Electronics LLC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F157AD
This table gives cross-reference parts and alternative options found for SN74F157AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F157AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F157ASC | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | SN74F157AD vs 74F157ASC |
I74F157AD-T | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer/Demultiplexer | SN74F157AD vs I74F157AD-T |
I74F157AD | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer/Demultiplexer | SN74F157AD vs I74F157AD |
I74F157AD,118 | NXP Semiconductors | Check for Price | 74F157A, 74F158A - Data selectors/multiplexers SOP 16-Pin | SN74F157AD vs I74F157AD,118 |
N74F157AD-T | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157AD vs N74F157AD-T |
SN74F157AD | Texas Instruments | $0.2887 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 | SN74F157AD vs SN74F157AD |
MC74F157DDR2 | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | SN74F157AD vs MC74F157DDR2 |
935207720112 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | SN74F157AD vs 935207720112 |
N74F157D | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157AD vs N74F157D |
MC74F157AD | Motorola Semiconductor Products | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, SOIC-16 | SN74F157AD vs MC74F157AD |