Part Details for SN74F153DE4 by Texas Instruments
Overview of SN74F153DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F153DE4
SN74F153DE4 CAD Models
SN74F153DE4 Part Data Attributes:
|
SN74F153DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F153DE4
Texas Instruments
F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SN74F153DE4
This table gives cross-reference parts and alternative options found for SN74F153DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F153DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F153SCX_NL | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F153DE4 vs 74F153SCX_NL |
SN74F153DR | Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74F153DE4 vs SN74F153DR |
MC74F153DDR2 | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F153DE4 vs MC74F153DDR2 |
N74F153D | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, | YAGEO Corporation | SN74F153DE4 vs N74F153D |
MC74F153DD | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F153DE4 vs MC74F153DD |
MC74F153DDR2 | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F153DE4 vs MC74F153DDR2 |
SN74F153DG4 | Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74F153DE4 vs SN74F153DG4 |
MC74F153DR2 | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F153DE4 vs MC74F153DR2 |
SN74F153D | Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74F153DE4 vs SN74F153D |
933756710623 | IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F153DE4 vs 933756710623 |