-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F126D-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9225 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-3549-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
209 In Stock |
|
$0.6491 / $1.1300 | Buy Now |
DISTI #
V99:2348_07336120
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1519 | Americas - 27 |
|
$0.0352 / $0.1853 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,F-TTL,SOP,14PIN,PLASTIC | 265 |
|
$0.7140 / $1.7850 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,F-TTL,SOP,14PIN,PLASTIC | 51 |
|
$0.6426 / $1.0710 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,F-TTL,SOP,14PIN,PLASTIC | 47 |
|
$1.0710 / $1.7850 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,F-TTL,SOP,14PIN,PLASTIC | 10 |
|
$0.6264 / $0.7830 | Buy Now |
|
Rochester Electronics | SN74F126 Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 710 |
|
$0.4533 / $0.5333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F126D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F126D
Texas Instruments
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F126D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F126D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74F126DRG4 | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74F126D vs SN74F126DRG4 |
SN74F126DE4 | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74F126D vs SN74F126DE4 |
N74F126D,602 | NXP Semiconductors | Check for Price | 74F126 - Quad buffers; 3-State SOIC 14-Pin | SN74F126D vs N74F126D,602 |
SN74F126DRG4 | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74F126D vs SN74F126DRG4 |
SN74F126DR | Texas Instruments | $0.2128 | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | SN74F126D vs SN74F126DR |
N74F126D | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14, Bus Driver/Transceiver | SN74F126D vs N74F126D |
SN74F126DE4 | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74F126D vs SN74F126DE4 |