-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1179-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7251 In Stock |
|
$0.1826 / $0.4500 | Buy Now |
DISTI #
2156-SN74F125DR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1870 In Stock |
|
$0.2000 | Buy Now |
DISTI #
595-SN74F125DR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 2706 |
|
$0.1770 / $0.5200 | Buy Now |
|
Bristol Electronics | 15019 |
|
RFQ | ||
|
Bristol Electronics | 7890 |
|
RFQ | ||
|
Bristol Electronics | 2491 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 1220 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 3738 |
|
$0.1581 / $0.3795 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 3700 |
|
$0.2214 / $0.6325 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 3040 |
|
$0.2530 / $0.6325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F125DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F125DR
Texas Instruments
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F125DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933784210602 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F125DR vs 933784210602 |
74F125SCX_Q | 74F125SCX_Q | Fairchild Semiconductor Corporation | SN74F125DR vs 74F125SCX_Q |
74F125SCX | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F125DR vs 74F125SCX |
SN74F125DG4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F125DR vs SN74F125DG4 |
SN74F125DRE4 | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F125DR vs SN74F125DRE4 |
74F125SC-LF | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | onsemi | SN74F125DR vs 74F125SC-LF |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F125DR vs 74F125SC |
74F125SCX_F094 | 74F125SCX_F094 | Fairchild Semiconductor Corporation | SN74F125DR vs 74F125SCX_F094 |
74F125SCX_0134 | 74F125SCX_0134 | Fairchild Semiconductor Corporation | SN74F125DR vs 74F125SCX_0134 |
N74F125D-T | IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | SN74F125DR vs N74F125D-T |