-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9298
|
Newark | Ic, Buffer Gate, Quad 3State, Smd, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74F125, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74F, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F125D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.6300 | Buy Now |
DISTI #
2156-SN74F125D-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20179 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-1179-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
433 In Stock |
|
$0.8338 / $1.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 985 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 663 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 5628 |
|
$0.3749 / $1.0710 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 788 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 530 |
|
$0.1400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F125D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F125D
Texas Instruments
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F125D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933784210602 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F125D vs 933784210602 |
N74F125D,623 | 74F125 - Quad buffers; 3-State SOIC 14-Pin | NXP Semiconductors | SN74F125D vs N74F125D,623 |
SN74F125DE4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F125D vs SN74F125DE4 |
N74F125D,602 | 74F125 - Quad buffers; 3-State SOIC 14-Pin | NXP Semiconductors | SN74F125D vs N74F125D,602 |
SN74F125D-LF | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | SN74F125D vs SN74F125D-LF |
933784210623 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F125D vs 933784210623 |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F125D vs 74F125SC |
N74F125D | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | YAGEO Corporation | SN74F125D vs N74F125D |
SN74F125DRE4 | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F125D vs SN74F125DRE4 |
N74F125D | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F125D vs N74F125D |