-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F11D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F11D-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
41648 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-SN74F11D-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1000 In Stock |
|
$0.5687 / $1.1400 | Buy Now |
DISTI #
86022979
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 619 Package Multiple: 1 Date Code: 1201 | Americas - 12700 |
|
$0.5726 / $0.6063 | Buy Now |
DISTI #
86034578
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 619 Package Multiple: 1 Date Code: 0001 | Americas - 9250 |
|
$0.5726 / $0.6063 | Buy Now |
DISTI #
86034396
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 619 Package Multiple: 1 Date Code: 0601 | Americas - 8550 |
|
$0.5726 / $0.6063 | Buy Now |
DISTI #
86023485
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 619 Package Multiple: 1 Date Code: 1001 | Americas - 6900 |
|
$0.5726 / $0.6063 | Buy Now |
DISTI #
86035331
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 619 Package Multiple: 1 | Americas - 3998 |
|
$0.5726 / $0.6063 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,F-TTL,SOP,14PIN,PLASTIC | 600 |
|
$0.7214 / $1.8035 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,F-TTL,SOP,14PIN,PLASTIC | 69 |
|
$0.6493 / $1.0821 | Buy Now |
|
Rochester Electronics | SN74F11 Triple 3-input positive-AND gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 41648 |
|
$0.4581 / $0.5389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F11D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F11D
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS11DR | Texas Instruments | Check for Price | AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74F11D vs SN74AS11DR |
MC74F11DR2 | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 | SN74F11D vs MC74F11DR2 |
74F11SC | Texas Instruments | Check for Price | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, 0.150 INCH, SOIC-14 | SN74F11D vs 74F11SC |
74F11SC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | SN74F11D vs 74F11SC |
74F11SCX | Texas Instruments | Check for Price | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, 0.150 INCH, SOIC-14 | SN74F11D vs 74F11SCX |
74F11SC | Rochester Electronics LLC | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | SN74F11D vs 74F11SC |
SN74AS11D3 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,SOP,14PIN,PLASTIC | SN74F11D vs SN74AS11D3 |